Part Details for 3600-P10-SI-0.6A by E-T-A
Overview of 3600-P10-SI-0.6A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 | |
LTC3600EDD#TRPBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
LTC3600EMSE#PBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck |
Price & Stock for 3600-P10-SI-0.6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3600-P10-SI-0.6A-ND
|
DigiKey | CIR BRKR 600MA 250VAC 65VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.7970 | Buy Now |
DISTI #
457-3600-P10-SI-0.6A
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si, or RoHS: Compliant | 1 |
|
$90.5700 / $111.7900 | Buy Now |
DISTI #
71521523
|
RS | Circuit Breaker Thermal-Magnetic 2-Button QC Aux Contact 250VAC/65VDCV 1P 0.6A | E-T-A Circuit Protection and Control 3600-P10-SI-0.6A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$102.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.9500 / $97.1200 | Buy Now |
DISTI #
000000000003900405
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si, or pan Min Qty: 1 | 0 |
|
$64.3900 / $104.0500 | Buy Now |
Part Details for 3600-P10-SI-0.6A
3600-P10-SI-0.6A CAD Models
3600-P10-SI-0.6A Part Data Attributes
|
3600-P10-SI-0.6A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3600-P10-SI-0.6A
E-T-A
CIR BRKR 600MA 250VAC 65VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 11.5 mm | |
Body Height | 51 mm | |
Body Length or Diameter | 50 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 0.6 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |