There are no models available for this part yet.
Overview of 3600-P-CADS/5 by BEVCO Ergonomic Seating
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 | |
LTC3600EDD#TRPBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
LTC3600EMSE#PBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck |
Price & Stock for 3600-P-CADS/5 by BEVCO Ergonomic Seating
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10031851
|
Techni-Tool, Inc. | Bevco 3600-P-CADS/5 Fabric Stool ESD, Black Nylon Base, Adj. Height, 24"-29", Versa Series | 0 |
|
$279.0000 | Buy Now | |
DISTI #
10031851
|
TestEquity LLC | Bevco 3600-P-CADS/5 Fabric Stool ESD, Black Nylon Base, Adj. Height, 24"-29", Versa Series | 0 |
|
$279.0000 | Buy Now |