Part Details for 3600-163-3610 by Amphenol Corporation
Overview of 3600-163-3610 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3610EWP#TRPBF | Analog Devices | 24V, 12A Mono Sync Buck DC/DC | |
LTC3610IWP#PBF | Analog Devices | 24V, 12A Mono Sync Buck DC/DC | |
LTC3610IWP#TRPBF | Analog Devices | 24V, 12A Mono Sync Buck DC/DC |
Price & Stock for 3600-163-3610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | PIN INSERT Min Qty: 35 | 2 |
|
$82.0300 | Buy Now |