Part Details for 360-80-119-00-001101 by PRECI-DIP SSA
Overview of 360-80-119-00-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 360-80-119-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-80-119-00-001101-ND
|
DigiKey | CONN HDR STRIP SLOT 19POS TIN Min Qty: 210 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8582 | Buy Now |
DISTI #
437-3608011900001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.6000 / $4.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4100 / $3.7600 | Buy Now |
Part Details for 360-80-119-00-001101
360-80-119-00-001101 CAD Models
360-80-119-00-001101 Part Data Attributes
|
360-80-119-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
360-80-119-00-001101
PRECI-DIP SSA
Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for 360-80-119-00-001101
This table gives cross-reference parts and alternative options found for 360-80-119-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 360-80-119-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50563-3067F | Board Connector, 270 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 360-80-119-00-001101 vs 50563-3067F |
50563-5067H | Board Connector, 270 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 360-80-119-00-001101 vs 50563-5067H |
3853190008 | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle | Lumberg Connect GmbH | 360-80-119-00-001101 vs 3853190008 |
50563-3067F | Board Connector, 270 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 360-80-119-00-001101 vs 50563-3067F |
MCG-P-1X19 | Board Connector, 19 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Locking, Receptacle | Morethanall Co Ltd | 360-80-119-00-001101 vs MCG-P-1X19 |
SMH100-LPPE-S19-ST-BK | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | 360-80-119-00-001101 vs SMH100-LPPE-S19-ST-BK |
MMP19R-1 | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 360-80-119-00-001101 vs MMP19R-1 |
360-10-119-00-001101 | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | 360-80-119-00-001101 vs 360-10-119-00-001101 |
125SH-C-19-TS-SMT-T/R | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | Adam Technologies Inc | 360-80-119-00-001101 vs 125SH-C-19-TS-SMT-T/R |
H-WX-1X19 | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Morethanall Co Ltd | 360-80-119-00-001101 vs H-WX-1X19 |