Part Details for 360-060-0044H by Winchester Interconnect
Overview of 360-060-0044H by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 360-060-0044H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | BMA Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 360-060-0044H
360-060-0044H CAD Models
360-060-0044H Part Data Attributes:
|
360-060-0044H
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
360-060-0044H
Winchester Interconnect
RF SMA Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Body Depth | 0.345 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF SMA CONNECTOR | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |