Part Details for 360-031-12 by Karson Technology Limited
Overview of 360-031-12 by Karson Technology Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360-031-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB-7.5-P-3P-BL
|
TME | PCB terminal block, angled 90°, 7.5mm, ways: 3, on PCBs, 2.5mm2 Min Qty: 1 | 1094 |
|
$0.6500 / $1.0800 | Buy Now |