Part Details for 36.457 by Altech Corporation
Overview of 36.457 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36.457
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8304
|
Newark | Pcb Header, 7 Pole, 3.81Mm |Altech 36.457 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $2.2900 | Buy Now |
DISTI #
36.457-ND
|
DigiKey | PCB HDR 7P 3.81MM STLZ1550/07G3. Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0033 | Buy Now |
DISTI #
845-36.457
|
Mouser Electronics | Pluggable Terminal Blocks STLZ1555/7-wPC3.81mm RoHS: Compliant | 0 |
|
$1.5300 / $2.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks | 0 |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 7 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant | 426 Factory Stock |
|
$1.1100 / $1.5900 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 7 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant | 426 Factory Stock |
|
$1.1100 / $1.5900 | Buy Now |
DISTI #
10115856
|
TestEquity LLC | Altech 36.457 PCB Header, 7 Pole, 3.81mm STLZ1550/07G-3.81-V, vertical | 0 |
|
$1.6800 | Buy Now |
Part Details for 36.457
36.457 CAD Models
36.457 Part Data Attributes
|
36.457
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
36.457
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 57 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |