Part Details for 36.11.9.024.4011 by FINDER SpA
Overview of 36.11.9.024.4011 by FINDER SpA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36.11.9.024.4011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W3470
|
Newark | Relay, Spdt, 250Vac, 10A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:36 Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Solder, Contact Voltage Rohs Compliant: Yes |Finder 36.11.9.024.4011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5761 |
|
$2.3500 / $2.9300 | Buy Now |
DISTI #
34765385
|
Verical | 36 Series Miniature PCB Relays 10A RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 1588 |
|
$1.3945 / $1.5580 | Buy Now |
DISTI #
36.11.9.024.4001
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 15A, 10A/250VAC, PCB Min Qty: 1 | 6250 |
|
$1.7500 / $2.7900 | Buy Now |
DISTI #
REL7592
|
Rutronik | POWER RELAY 24V 10A 1CO THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray |
Stock DE - 1750 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.4200 / $1.5300 | Buy Now |
DISTI #
34G1345
|
Bürklin Elektronik | Relay, 1 Form C (NO/NC), 24 V (DC), 1.6 kΩ, 10 A, 277 V (AC), monostable, 36.11.9.024.4011 Min Qty: 1 | 15 |
|
$1.7261 / $1.9634 | Buy Now |
DISTI #
2311440
|
element14 Asia-Pacific | RELAY, SPDT, 250VAC, 10A RoHS: Compliant Min Qty: 1 Container: Each | 5796 |
|
$4.9524 / $6.3916 | Buy Now |
DISTI #
2311440
|
Farnell | RELAY, SPDT, 250VAC, 10A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 5761 |
|
$3.6675 / $4.6779 | Buy Now |
|
New Advantage Corporation | Power Relay 24VDC 1c 10A max.250VAC 1600Ohm AgSnO2, THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1270 |
|
$1.3800 / $1.4800 | Buy Now |
Part Details for 36.11.9.024.4011
36.11.9.024.4011 CAD Models
36.11.9.024.4011 Part Data Attributes:
|
36.11.9.024.4011
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
36.11.9.024.4011
FINDER SpA
Electromechanical Relay, SPDT, MBB, 31.2VDC (Coil), 0.36W@24VDCmW (Coil), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 15.2 mm | |
Body Height | 15.5 mm | |
Body Length or Diameter | 19 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 360 mW | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 31.2 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19mm x 15.2mm x 15.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MBB | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 5 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |