Part Details for 36.070 by Altech Corporation
Overview of 36.070 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36.070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8201
|
Newark | Pcb Plug, 20 Pole, 5.08Mm, Vertical |Altech 36.070 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0200 / $12.6000 | Buy Now |
DISTI #
36.070-ND
|
DigiKey | PCB PLUG 20P 5.08MM VERT AKZ1110 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3514 | Buy Now |
DISTI #
845-36.070
|
Mouser Electronics | Headers & Wire Housings PCB Plug, 20 Pole, 5.08mm, vertical | 0 |
|
$8.4900 / $9.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$7.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8000 / $10.3200 | Buy Now |
DISTI #
10120090
|
TestEquity LLC | Altech 36.070 PCB Plug, 20 Pole, 5.08mm, vertical AKZ1110/20-5.08, 15A, 300V, green | 0 |
|
$11.2600 | Buy Now |