Part Details for 36.007 by Altech Corporation
Overview of 36.007 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36.007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8169
|
Newark | Pcb Plug, 7 Pole, 5.08Mm, Vertical |Altech 36.007 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $5.4000 | Buy Now |
DISTI #
1920-36.007-ND
|
DigiKey | PCB PLUG, 7 POLE, 5.08MM, VERTIC Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2860 | Buy Now |
DISTI #
845-36.007
|
Mouser Electronics | Pluggable Terminal Blocks BU02/7 PCB RoHS: Compliant | 0 |
|
$3.2300 / $3.6700 | Order Now |
DISTI #
71972587
|
RS | PCB Screw-Cage Clamp Plug,7P,5.08mm PS, Vertical, AKZ1100/07-5.08,15A,300V, Green | Altech Corp 36.007 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 / $3.3900 | RFQ |
|
Future Electronics | 7 Position 5.08mm Spacing Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$4.2100 / $4.6300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 7 POS 5.08mm Screw Cable Mount 15A RoHS: Compliant | 320 Factory Stock |
|
$2.5800 / $3.3100 | Buy Now |
|
Master Electronics | Conn Terminal Block 7 POS 5.08mm Screw Cable Mount 15A RoHS: Compliant | 320 Factory Stock |
|
$2.5800 / $3.3100 | Buy Now |
DISTI #
10115830
|
TestEquity LLC | Altech 36.007 PCB Plug, 7 Pole, 5.08mm, vertical AKZ1100/07-5.08, 15A, 300V, green | 0 |
|
$3.9400 | Buy Now |
Part Details for 36.007
36.007 CAD Models
36.007 Part Data Attributes
|
36.007
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
36.007
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 10 AWG |