Part Details for 36-6572-10 by Hongxing Electrical Ltd
Overview of 36-6572-10 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10116657-252ASLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch | |
UE86K165720321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X1 SFP-PP WITH LARGE LP. | |
865725P065TXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Flat Cable Connector 8657 IDC 25 Way Socket, Standard Mounting Hole (3.1mm). |
Price & Stock for 36-6572-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN IC DIP SOCKET ZIF 36POS TIN | 21927 |
|
RFQ |