Part Details for 36-480G-0 by Mode Electronics
Overview of 36-480G-0 by Mode Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3480GMA-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for 36-480G-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Thru-Hole Bulk RoHS: Compliant |
88 In Stock 824 Factory Stock |
|
$1.0800 / $1.5700 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Thru-Hole Bulk RoHS: Compliant |
88 In Stock 824 Factory Stock |
|
$1.0800 / $1.5700 | Buy Now |