Part Details for 36-243 by Ideal Industries Inc
Overview of 36-243 by Ideal Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36-243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B9441
|
Newark | Electronic Scrwdrvr Slot, 1/8" X 6", Tip Size:0.125", Blade Length:6", Overall Length:9.56", Product Range:- Rohs Compliant: Na |Ideal 36-243 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$19.0300 | Buy Now |
|
Onlinecomponents.com | CAB TIP, 1/8 IN X 6 IN | Ideal Industries 36-243 RoHS: Compliant | 0 |
|
$18.1100 / $23.7800 | Buy Now |