36-00029-06
Vicor Corporation
Description: Data Line Filter, 2 Function(s), 80A, ROHS COMPLIANT PACKAGE-4

Overview of 36-00029-06 by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 36-00029-06 by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1102-36-00029-06-ND
DigiKey 70 UH, 80A COMMON MODE INDUCTO Min Qty: 1 Lead time: 26 Weeks Container: Tray Temporarily Out of Stock
  • 1 $43.0500
$43.0500 Buy Now
DISTI # 36-00029-06
Avnet Americas - Trays (Alt: 36-00029-06) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 492-36-00029-06
Mouser Electronics Common Mode Chokes / Filters 70 uH 80A COMMON RoHS: Compliant 0
  • 1 $43.0500
  • 10 $34.2000
  • 25 $31.2100
  • 50 $29.3400
$29.3400 / $43.0500 Order Now
DISTI # 36-00029-06
Avnet Abacus (Alt: 36-00029-06) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 36-00029-06 by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 36-00029-06 by Vicor Corporation

36-00029-06
Vicor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
26 Weeks
Samacsys Manufacturer
VICOR
Approvals
UL
DC Resistance-Max
0.004 Ω
Diameter
45.21 mm
Filter Type
DATA LINE FILTER
Height
13.97 mm
Inductance
52 µH
JESD-609 Code
e3/e4
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
2
Number of Terminals
4
Rated Current
80 A
Terminal Finish
MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD
Want to compare parts?
  1. 36-00029-06
    Vicor Corporation
    Data Line Filter, 2 Function(s), 80A, ROHS COMPLIANT PACKAGE-4
    VS

Related Parts for 36-00029-06

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 36-00029-06 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 36-00029-06 by Vicor Corporation

Select Manufacturer
Which Manufacturer of 36-00029-06 would you like to use for your alert(s)?
  • Please alert me when 36-00029-06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 36-00029-06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 36-00029-06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 36-00029-06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 36-00029-06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 36-00029-06 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: