There are no models available for this part yet.
Overview of 36 AT5 24-200ZA by OPTIBELT GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 36 AT5 24-200ZA by OPTIBELT GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36-AT5-24-200ZA
|
TME | Belt pulley, AT5, W: 25mm, whell width: 36mm, Ø: 37mm, aluminium Min Qty: 1 | 3 |
|
$5.9300 / $7.3700 | Buy Now |