Part Details for 35ZLJ470M10X16 by Rubycon Corporation
Overview of 35ZLJ470M10X16 by Rubycon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35ZLJ470M10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4073-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2143 In Stock |
|
$0.2255 / $0.8400 | Buy Now |
DISTI #
232-35ZLJ470M10X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1779 |
|
$0.1960 / $0.7300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 35VDC - 10mm dia x 16mm - -40 to 105°C RoHS: Compliant |
2500 In Stock |
|
$0.1700 / $0.5450 | Buy Now |
DISTI #
79003976
|
Verical | Cap Aluminum Lytic 470uF 35V 20%( 10 X 16mm) Radial 5mm 2000mA 10000h 105°C RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.2326 / $0.2571 | Buy Now |
DISTI #
73553709
|
Verical | Cap Aluminum Lytic 470uF 35V 20%( 10 X 16mm) Radial 5mm 2000mA 10000h 105°C RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2340 | Americas - 2500 |
|
$0.3028 / $0.7057 | Buy Now |
|
Quest Components | 2484 |
|
$0.2260 / $0.5650 | Buy Now | |
DISTI #
KEL24051
|
Rutronik | ZLJ 470uF 35V 20% 10x16/5,0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1098 / $0.1424 | Buy Now |
DISTI #
C1S629500503024
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 1000 |
|
$0.1180 / $0.3500 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 470uF - 20% - 35VDC - 10mm dia x 16mm - -40 to 105°C RoHS: Compliant |
2500 In Stock |
|
$0.1700 / $0.5450 | Buy Now |
Part Details for 35ZLJ470M10X16
35ZLJ470M10X16 CAD Models
35ZLJ470M10X16 Part Data Attributes
|
35ZLJ470M10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLJ470M10X16
Rubycon Corporation
CAP ALUM RAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1645 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZLJ470M10X16
This table gives cross-reference parts and alternative options found for 35ZLJ470M10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLJ470M10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821A7477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 35ZLJ470M10X16 vs B41821A7477M000 |
35ZLH470MEFCKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLJ470M10X16 vs 35ZLH470MEFCKC10X16 |
B41821A7477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 35ZLJ470M10X16 vs B41821A7477M000 |
35ZLH470MCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLJ470M10X16 vs 35ZLH470MCC10X16 |
MK1V477M10016QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 35ZLJ470M10X16 vs MK1V477M10016QL |
MK1V477M10016SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 35ZLJ470M10X16 vs MK1V477M10016SS |
MAL214260471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35ZLJ470M10X16 vs MAL214260471E3 |
35ZLH470MCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLJ470M10X16 vs 35ZLH470MCE10X16 |
LQ1V477M10016SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35ZLJ470M10X16 vs LQ1V477M10016SS |
35ZLH470MEFCCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLJ470M10X16 vs 35ZLH470MEFCCA10X16 |