Part Details for 35ZLJ1000M12.5X20 by Rubycon Corporation
Results Overview of 35ZLJ1000M12.5X20 by Rubycon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35ZLJ1000M12.5X20 Information
35ZLJ1000M12.5X20 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2985AIM5X-2.0/NOPB | Texas Instruments | Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
LM4120AIM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 | |
LM4120IM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 |
Price & Stock for 35ZLJ1000M12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-35ZLJ1000M12.5X20-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
837 In Stock |
|
$0.3837 / $1.3000 | Buy Now |
DISTI #
232-35ZLJ1000M125X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 979 |
|
$0.3830 / $1.3000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 35VDC - 12.5mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.3390 / $1.0850 | Buy Now |
DISTI #
77825637
|
Verical | Cap Aluminum Lytic 1000uF 35V 20%( 12.5 X 20mm) Radial 5mm 2600mA 10000h 105C T/R Min Qty: 175 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.8212 | Buy Now |
DISTI #
86312107
|
Verical | Cap Aluminum Lytic 1000uF 35V 20%( 12.5 X 20mm) Radial 5mm 2600mA 10000h 105C T/R Min Qty: 150 Package Multiple: 1 | Americas - 980 |
|
$1.2400 | Buy Now |
|
Quest Components | 2400 |
|
$0.4183 / $1.1950 | Buy Now | |
DISTI #
35ZLJ1000M12.5X20
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Bulk | 980 |
|
$0.4250 / $1.2400 | Buy Now |
Part Details for 35ZLJ1000M12.5X20
35ZLJ1000M12.5X20 CAD Models
35ZLJ1000M12.5X20 Part Data Attributes
|
35ZLJ1000M12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLJ1000M12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.35 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1560 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZLJ1000M12.5X20
This table gives cross-reference parts and alternative options found for 35ZLJ1000M12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLJ1000M12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1102LEMAB20RXN111M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | 35ZLJ1000M12.5X20 vs 1102LEMAB20RXN111M |
35YXJ1000MG412.5X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | 35ZLJ1000M12.5X20 vs 35YXJ1000MG412.5X20 |
1102LEMAB20RXN911M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | 35ZLJ1000M12.5X20 vs 1102LEMAB20RXN911M |
RGA102M1VBC-1320T | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | 35ZLJ1000M12.5X20 vs RGA102M1VBC-1320T |
8102LEMAB20RXN0E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | 35ZLJ1000M12.5X20 vs 8102LEMAB20RXN0E |
35ZLH1000MEFCCA12.5X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 35ZLJ1000M12.5X20 vs 35ZLH1000MEFCCA12.5X20 |
NRE-JL102M35V12.5X20SP7.5LLF | NIC Components Corp | Check for Price | CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL | 35ZLJ1000M12.5X20 vs NRE-JL102M35V12.5X20SP7.5LLF |
2102LEMAB20RXN011C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | 35ZLJ1000M12.5X20 vs 2102LEMAB20RXN011C |
8102LEMAB20RX01N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | 35ZLJ1000M12.5X20 vs 8102LEMAB20RX01N |
8102LEMAB20RXN10 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | 35ZLJ1000M12.5X20 vs 8102LEMAB20RXN10 |