Part Details for 35ZLH1500MEFCG412.5X30 by Rubycon Corporation
Results Overview of 35ZLH1500MEFCG412.5X30 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35ZLH1500MEFCG412.5X30 Information
35ZLH1500MEFCG412.5X30 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 35ZLH1500MEFCG412.5X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4181-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
255 In Stock |
|
$0.5327 / $1.7900 | Buy Now |
DISTI #
35ZLH1500MEFCG412.5X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1500 uF 35 V 20 10000 hours 105C Radial Leaded (Alt: 35ZLH1500MEFC... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1500uF 35V 20% PluginD12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | 4 |
|
$0.3092 / $0.5750 | Buy Now |
|
Vyrian | Capacitors | 150 |
|
RFQ |
Part Details for 35ZLH1500MEFCG412.5X30
35ZLH1500MEFCG412.5X30 CAD Models
35ZLH1500MEFCG412.5X30 Part Data Attributes
|
35ZLH1500MEFCG412.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLH1500MEFCG412.5X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.525 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2070 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZLH1500MEFCG412.5X30
This table gives cross-reference parts and alternative options found for 35ZLH1500MEFCG412.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLH1500MEFCG412.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RJM-35V152MI7#-GAS | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | 35ZLH1500MEFCG412.5X30 vs RJM-35V152MI7#-GAS |
35ZLJ1500M12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 35ZLH1500MEFCG412.5X30 vs 35ZLJ1500M12.5X30 |
35ZLH1500MKC12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 35ZLH1500MEFCG412.5X30 vs 35ZLH1500MKC12.5X30 |
EKZM350EIJ152MK30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | 35ZLH1500MEFCG412.5X30 vs EKZM350EIJ152MK30S |
35ZLH1500MLDFKC12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | 35ZLH1500MEFCG412.5X30 vs 35ZLH1500MLDFKC12.5X30 |
NRZJ152M35V12.5X30SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | 35ZLH1500MEFCG412.5X30 vs NRZJ152M35V12.5X30SP7.5LLF |
EKZN350EBC152MK30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | 35ZLH1500MEFCG412.5X30 vs EKZN350EBC152MK30S |
ESL158M035AK2AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 35ZLH1500MEFCG412.5X30 vs ESL158M035AK2AA |
RJM-35V152MI7#-F | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | 35ZLH1500MEFCG412.5X30 vs RJM-35V152MI7#-F |
RJM-35V152MI7#-S1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | 35ZLH1500MEFCG412.5X30 vs RJM-35V152MI7#-S1 |