Part Details for 35YXJ3300MCE16X31.5 by Rubycon Corporation
Overview of 35YXJ3300MCE16X31.5 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35YXJ3300MCE16X31.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KEL20035
|
Rutronik | YXJ 3300uF 35V 20% 16x31/7,5 C3 RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk |
Stock DE - 16200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4363 / $0.5656 | Buy Now |
Part Details for 35YXJ3300MCE16X31.5
35YXJ3300MCE16X31.5 CAD Models
35YXJ3300MCE16X31.5 Part Data Attributes:
|
35YXJ3300MCE16X31.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXJ3300MCE16X31.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.155 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2760 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |