Part Details for 35YXJ1000MG412.5X20 by Rubycon Corporation
Overview of 35YXJ1000MG412.5X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35YXJ1000MG412.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1000uF 35V 20% PluginD12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 958 |
|
$0.2183 / $0.4382 | Buy Now |
Part Details for 35YXJ1000MG412.5X20
35YXJ1000MG412.5X20 CAD Models
35YXJ1000MG412.5X20 Part Data Attributes
|
35YXJ1000MG412.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXJ1000MG412.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.35 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1425 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXJ1000MG412.5X20
This table gives cross-reference parts and alternative options found for 35YXJ1000MG412.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXJ1000MG412.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJM-35V102MI5#-G95 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | 35YXJ1000MG412.5X20 vs RJM-35V102MI5#-G95 |
1102LEMAB20RXN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 35YXJ1000MG412.5X20 vs 1102LEMAB20RXN911M |
NRSH102M35V12.5X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | 35YXJ1000MG412.5X20 vs NRSH102M35V12.5X20F1F |
8102LEMAB20RX00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 35YXJ1000MG412.5X20 vs 8102LEMAB20RX00E |
8102LEMAB20RXN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 35YXJ1000MG412.5X20 vs 8102LEMAB20RXN7N |
1102LEMAB20RXN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 35YXJ1000MG412.5X20 vs 1102LEMAB20RXN311B |
2102LEMAB20RXN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 35YXJ1000MG412.5X20 vs 2102LEMAB20RXN0110 |
8102LEMAB20RXN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 35YXJ1000MG412.5X20 vs 8102LEMAB20RXN0F |
RJM-35V102MI5#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | 35YXJ1000MG412.5X20 vs RJM-35V102MI5#-G10 |
8102LEMAB20RXN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 35YXJ1000MG412.5X20 vs 8102LEMAB20RXN1F |