Part Details for 35YXH1200MEFCG412.5X30 by Rubycon Corporation
Overview of 35YXH1200MEFCG412.5X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35YXH1200MEFCG412.5X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35YXH1200MEFCG412.5X30CT-ND
|
DigiKey | CAP ALUM 1200UF 20% 35V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Limited Supply - Call |
|
$0.5316 / $1.5100 | Buy Now |
|
LCSC | 1200uF 35V 20% PluginD12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | 41 |
|
$0.2775 / $0.4819 | Buy Now |
Part Details for 35YXH1200MEFCG412.5X30
35YXH1200MEFCG412.5X30 CAD Models
35YXH1200MEFCG412.5X30 Part Data Attributes:
|
35YXH1200MEFCG412.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXH1200MEFCG412.5X30
Rubycon Corporation
CAP ALUM 1200UF 20% 35V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.42 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1590 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXH1200MEFCG412.5X30
This table gives cross-reference parts and alternative options found for 35YXH1200MEFCG412.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXH1200MEFCG412.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE350EFM122MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 35YXH1200MEFCG412.5X30 vs EKZE350EFM122MK30S |
NRSG122M35V12.5X30TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35YXH1200MEFCG412.5X30 vs NRSG122M35V12.5X30TB15MMPF |
35YXH1200MEFCCA12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXH1200MEFCG412.5X30 vs 35YXH1200MEFCCA12.5X30 |
35YXH1200MEFCCC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXH1200MEFCG412.5X30 vs 35YXH1200MEFCCC12.5X30 |
35YXH1200MEFCCE12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXH1200MEFCG412.5X30 vs 35YXH1200MEFCCE12.5X30 |
EKZE350ETC122MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 35YXH1200MEFCG412.5X30 vs EKZE350ETC122MK30S |
35YXG1200MEFCRI12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 35YXH1200MEFCG412.5X30 vs 35YXG1200MEFCRI12.5X30 |
35ZL1200MKC12.5X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXH1200MEFCG412.5X30 vs 35ZL1200MKC12.5X30 |
35YXH1200MCC12.5X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 35YXH1200MEFCG412.5X30 vs 35YXH1200MCC12.5X30 |
35YXH1200MCA12.5X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 35YXH1200MEFCG412.5X30 vs 35YXH1200MCA12.5X30 |