Part Details for 35YXG1000MEFC12.5X25 by Rubycon Corporation
Overview of 35YXG1000MEFC12.5X25 by Rubycon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Price & Stock for 35YXG1000MEFC12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5013
|
Newark | Aluminium Electrolytic Capacitor, Yxg Series, 1000 - F, - 20%, 35 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35YXG1000MEFC12.5X25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1196 |
|
$0.4780 / $1.1400 | Buy Now |
DISTI #
1189-1746-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
405 In Stock |
|
$0.3061 / $1.1000 | Buy Now |
DISTI #
232-XG1000MEFC125X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 170 |
|
$0.3550 / $1.1000 | Buy Now |
|
Onlinecomponents.com | http://datasheet.octopart.com/35YXG1000MEFC12.5X25-Rubycon-datasheet-86451561.pdf RoHS: Compliant |
3000 In Stock |
|
$0.4213 / $0.6148 | Buy Now |
DISTI #
76881335
|
Verical | Cap Aluminum Lytic 1000uF 35V 20%( 12.5 X 25mm) Radial 5mm 2230mA 6000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2344 | Americas - 3000 |
|
$0.5732 / $0.7992 | Buy Now |
DISTI #
35YXG1000MEFC12.5X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 35YXG1000MEFC12.5X25) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | http://datasheet.octopart.com/35YXG1000MEFC12.5X25-Rubycon-datasheet-86451561.pdf RoHS: Compliant |
3000 In Stock |
|
$0.4213 / $0.6148 | Buy Now |
Part Details for 35YXG1000MEFC12.5X25
35YXG1000MEFC12.5X25 CAD Models
35YXG1000MEFC12.5X25 Part Data Attributes
|
35YXG1000MEFC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXG1000MEFC12.5X25
Rubycon Corporation
CAP ALUM 1000UF 20% 35V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.35 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1338 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXG1000MEFC12.5X25
This table gives cross-reference parts and alternative options found for 35YXG1000MEFC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXG1000MEFC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LEMAB25RT01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 35YXG1000MEFC12.5X25 vs 8102LEMAB25RT01P |
NRSG102M35V12.5X25TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | 35YXG1000MEFC12.5X25 vs NRSG102M35V12.5X25TB15MMPNF |
35YXF1000MEFCSG12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 35YXG1000MEFC12.5X25 vs 35YXF1000MEFCSG12.5X25 |
EKZE350ETB102MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 35YXG1000MEFC12.5X25 vs EKZE350ETB102MK25S |
8102LEMAB25RTN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 35YXG1000MEFC12.5X25 vs 8102LEMAB25RTN0P |
EKY-350EFC102MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 35YXG1000MEFC12.5X25 vs EKY-350EFC102MK25S |
NR366R102M035EK0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED-3 | Cornell Dubilier Electronics Inc | 35YXG1000MEFC12.5X25 vs NR366R102M035EK0 |
RGA102M1VBC-1325T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | 35YXG1000MEFC12.5X25 vs RGA102M1VBC-1325T |
8102LEMAB25RT05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 35YXG1000MEFC12.5X25 vs 8102LEMAB25RT05D |
8102LEMAB25RTN211M | CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35YXG1000MEFC12.5X25 vs 8102LEMAB25RTN211M |