Part Details for 35YXF47MEFCFA6.3X11 by Rubycon Corporation
Results Overview of 35YXF47MEFCFA6.3X11 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35YXF47MEFCFA6.3X11 Information
35YXF47MEFCFA6.3X11 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 35YXF47MEFCFA6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35YXF47MEFCFA6.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor 47 uF 35 V 20 5000 hours 105C Radial Leaded (Alt: 35YXF47MEFCFA6.3... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 825 |
|
RFQ |
Part Details for 35YXF47MEFCFA6.3X11
35YXF47MEFCFA6.3X11 CAD Models
35YXF47MEFCFA6.3X11 Part Data Attributes
|
35YXF47MEFCFA6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXF47MEFCFA6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01645 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 175 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXF47MEFCFA6.3X11
This table gives cross-reference parts and alternative options found for 35YXF47MEFCFA6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXF47MEFCFA6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8470LEMAA11RTN211A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | 35YXF47MEFCFA6.3X11 vs 8470LEMAA11RTN211A |
8470LEMAA11NPN711F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | 35YXF47MEFCFA6.3X11 vs 8470LEMAA11NPN711F |
8470LEMAA11RXN311F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | 35YXF47MEFCFA6.3X11 vs 8470LEMAA11RXN311F |
8470LEMAA11RTN911F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | 35YXF47MEFCFA6.3X11 vs 8470LEMAA11RTN911F |
8470LEMAA11RXN5F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | 35YXF47MEFCFA6.3X11 vs 8470LEMAA11RXN5F |
1470LEMAA11RXN711A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | 35YXF47MEFCFA6.3X11 vs 1470LEMAA11RXN711A |
B41828A7476M001 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | 35YXF47MEFCFA6.3X11 vs B41828A7476M001 |
8470LEMAA11RX07F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | 35YXF47MEFCFA6.3X11 vs 8470LEMAA11RX07F |
2470LEMAA11RXN211M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | 35YXF47MEFCFA6.3X11 vs 2470LEMAA11RXN211M |
2470LEMAA11LLN311R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | 35YXF47MEFCFA6.3X11 vs 2470LEMAA11LLN311R |