Part Details for 35WA2200MEFC18X20 by Rubycon Corporation
Overview of 35WA2200MEFC18X20 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35WA2200MEFC18X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35WA2200MEFC18X20-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V RADIAL Min Qty: 200 Lead time: 34 Weeks Container: Bulk | Limited Supply - Call |
|
$0.8488 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 35VDC - 18mm dia x 20mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.6220 / $1.9900 | Buy Now |
Part Details for 35WA2200MEFC18X20
35WA2200MEFC18X20 CAD Models
35WA2200MEFC18X20 Part Data Attributes
|
35WA2200MEFC18X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35WA2200MEFC18X20
Rubycon Corporation
CAP ALUM 2200UF 20% 35V RADIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.77 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35WA2200MEFC18X20
This table gives cross-reference parts and alternative options found for 35WA2200MEFC18X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35WA2200MEFC18X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LEM1820WBN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 35WA2200MEFC18X20 vs 8222LEM1820WBN4F |
REA222M1VSDF1820P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 35WA2200MEFC18X20 vs REA222M1VSDF1820P |
REA222M1VCC-1820T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 35WA2200MEFC18X20 vs REA222M1VCC-1820T |
REA222M1VSD-1820C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 35WA2200MEFC18X20 vs REA222M1VSD-1820C |
REA222M1VSC-1820T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 35WA2200MEFC18X20 vs REA222M1VSC-1820T |
REA222M1VCC-1820P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 35WA2200MEFC18X20 vs REA222M1VCC-1820P |
REA222M1VSC-1820P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 35WA2200MEFC18X20 vs REA222M1VSC-1820P |
ESRG350ETD222MM20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | 35WA2200MEFC18X20 vs ESRG350ETD222MM20B |
8222LEM1820WB00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 35WA2200MEFC18X20 vs 8222LEM1820WB00B |
8222LEM1820WB00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 35WA2200MEFC18X20 vs 8222LEM1820WB00C |