Part Details for 35TZV10M4X6.1 by Rubycon Corporation
Results Overview of 35TZV10M4X6.1 by Rubycon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35TZV10M4X6.1 Information
35TZV10M4X6.1 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 35TZV10M4X6.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2346378RL
|
Farnell | CAP, 10F, 35V, RADIAL, SMD RoHS: Compliant Min Qty: 50 Lead time: 43 Weeks, 1 Days Container: Reel | 2069 |
|
$0.0868 / $0.1179 | Buy Now |
DISTI #
2346378
|
Farnell | CAP, 10F, 35V, RADIAL, SMD RoHS: Compliant Min Qty: 5 Lead time: 43 Weeks, 1 Days Container: Cut Tape | 2069 |
|
$0.0868 / $0.1762 | Buy Now |
DISTI #
1189-1621-1-ND
|
DigiKey | CAP ALUM 10UF 20% 35V SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28982 In Stock |
|
$0.0667 / $0.3700 | Buy Now |
DISTI #
232-35TZV10M4X6.1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 3377 |
|
$0.0910 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 10uF - 20% - 35VDC - 4mm dia x 6.1mm - -55 to 105°C RoHS: Compliant |
10000 In Stock |
|
$0.0912 / $0.1071 | Buy Now |
|
Quest Components | 668 |
|
$0.1800 / $0.6000 | Buy Now | |
DISTI #
35TZV10M4X6.1
|
Avnet Abacus | Aluminum Electrolytic Capacitor 10uF 35V 20 2000 hours 105C Radial Can SMD (Alt: 35TZV10M4X6.1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
35TZV10M4X6.1
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 5918 |
|
$0.0995 / $0.1610 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - SMD - 10uF - 20% - 35VDC - 4mm dia x 6.1mm - -55 to 105°C RoHS: Compliant |
10000 In Stock |
|
$0.0912 / $0.1071 | Buy Now |
Part Details for 35TZV10M4X6.1
35TZV10M4X6.1 CAD Models
35TZV10M4X6.1 Part Data Attributes
|
35TZV10M4X6.1
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35TZV10M4X6.1
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.1 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0035 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 28.8 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |