Part Details for 35TXW180MEFC6.3X25 by Rubycon Corporation
Overview of 35TXW180MEFC6.3X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS33X257Q1G | Renesas Electronics Corporation | High-Speed CMOS QuickSwitch 24:12 Mux/Demux | |
QS33X257Q1G8 | Renesas Electronics Corporation | High-Speed CMOS QuickSwitch 24:12 Mux/Demux |
Price & Stock for 35TXW180MEFC6.3X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-35TXW180MEFC6.3X25-ND
|
DigiKey | CAP ALUM 180UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
878 In Stock |
|
$0.3507 / $1.2100 | Buy Now |
DISTI #
232-35TXW180MEFC63X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.3500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 180uF - 20% - 35VDC - 6.3mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.3530 / $1.1280 | Buy Now |
Part Details for 35TXW180MEFC6.3X25
35TXW180MEFC6.3X25 CAD Models
35TXW180MEFC6.3X25 Part Data Attributes
|
35TXW180MEFC6.3X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35TXW180MEFC6.3X25
Rubycon Corporation
CAP ALUM 180UF 20% 35V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.063 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 605 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35TXW180MEFC6.3X25
This table gives cross-reference parts and alternative options found for 35TXW180MEFC6.3X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35TXW180MEFC6.3X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35TXW180MEFCT16.3X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | 35TXW180MEFC6.3X25 vs 35TXW180MEFCT16.3X25 |
35TXW180MEFCCE6.3X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF | Rubycon Corporation | 35TXW180MEFC6.3X25 vs 35TXW180MEFCCE6.3X25 |
NRB-XW181M35V6.3X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35TXW180MEFC6.3X25 vs NRB-XW181M35V6.3X25F |
35TXW180MEFCTA6.3X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | 35TXW180MEFC6.3X25 vs 35TXW180MEFCTA6.3X25 |
35TXW180MEFCCC6.3X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF | Rubycon Corporation | 35TXW180MEFC6.3X25 vs 35TXW180MEFCCC6.3X25 |
35TXW180MEFCFA6.3X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF | Rubycon Corporation | 35TXW180MEFC6.3X25 vs 35TXW180MEFCFA6.3X25 |