Part Details for 35TRV2200M16X21.5 by Rubycon Corporation
Overview of 35TRV2200M16X21.5 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for 35TRV2200M16X21.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7217
|
Newark | Cap, 2200Μf, 35V, Smd, Ae Capacitor Case:Radial Can, Capacitance:2200Μf, Voltage Rating:35V, Esr:0.041Ohm, Product Range:Trv Series, Lifetime @ Temperature:10000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rubycon 35TRV2200M16X21.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 155 |
|
$1.8900 / $2.8700 | Buy Now |
DISTI #
1189-3564-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13006 In Stock |
|
$0.9616 / $2.7600 | Buy Now |
DISTI #
232-35TRV2200M16X215
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 277 |
|
$1.4000 / $3.4000 | Buy Now |
|
Future Electronics | TRV SERIES SURFACE MOUNT 35V 2200uF 20%TOL 16X21.5MM(DxL) 105'C 10000HRS RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Reel | 0Reel |
|
$1.3400 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 2200uF - 20% - 35VDC - 16mm dia x 21.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.2900 / $1.8800 | Buy Now |
DISTI #
35TRV2200M16X21.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200uF, 35V, � 20%, 10000 hours @ 105�C, Radial Can - SMD (Alt: 35TRV2200M16X21.5) RoHS: Compliant Min Qty: 150 Package Multiple: 75 Lead time: 42 Weeks, 0 Days | Abacus - 75 |
|
Buy Now |
Part Details for 35TRV2200M16X21.5
35TRV2200M16X21.5 CAD Models
35TRV2200M16X21.5 Part Data Attributes
|
35TRV2200M16X21.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35TRV2200M16X21.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, 6767
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
Leakage Current | 0.77 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1200 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 17 mm |