-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35TQS47MEU by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6631
|
Newark | Cap, 47Uf, 35V, Tant, Polymer, Case D15S, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4500 | Buy Now |
DISTI #
12AJ6632
|
Newark | Cap, 47Uf, 35V, Tant, Polymer, Case D15S, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9960 / $1.0800 | Buy Now |
DISTI #
10-35TQS47MEUCT-ND
|
DigiKey | CAP TANT POLY 47UF 35V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64 In Stock |
|
$1.0075 / $3.1000 | Buy Now |
DISTI #
35TQS47MEU
|
Avnet Americas | Cap Tant Polymer 47uF 35V D15S CASE 20% (7.3 X 4.3 X 1.4mm) SMD 100m Ohm 105?C T/R - Tape and Reel (... more RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.0343 / $1.1271 | Buy Now |
DISTI #
667-35TQS47MEU
|
Mouser Electronics | Tantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP RoHS: Compliant | 260 |
|
$1.0000 / $2.9800 | Buy Now |
|
Future Electronics | Tantalum Capacitors Polymer 47uF 35VDC D15S CASE 20% (7.3 X 4.3 X 1.4mm) SMD 0.1 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$1.7300 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor, 47 µF, -55 to 105 ¡C RoHS: Compliant |
306 In Stock 4000 On Order |
|
$0.9540 / $1.5120 | Buy Now |
DISTI #
82426143
|
Verical | Cap Tant Polymer 47uF 35VDC D15S CASE 20%( 7.3 X 4.3 X 1.4mm) Inward L SMD 0.1 Ohm 105°C T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2331 | Americas - 300 |
|
$1.3130 / $1.9630 | Buy Now |
DISTI #
35TQS47MEU
|
TTI | Tantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$1.0200 | Buy Now |
DISTI #
35TQS47MEU
|
TME | Capacitor: polymer, 47uF, 35VDC, SMD, ±20%, -55÷105°C, 2000h, 1200mA Min Qty: 4000 | 0 |
|
$1.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35TQS47MEU
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
35TQS47MEU
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.4 mm | |
Leakage Current | 0.1645 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | ONE SURFACE | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 35TQS47MEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35TQS47MEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
35TQS47MEX | Panasonic Electronic Components | $1.6377 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | 35TQS47MEU vs 35TQS47MEX |
T523W476M035APE100 | KEMET Corporation | $2.0701 | Tantalum Capacitor, Tantalum (solid Polymer), | 35TQS47MEU vs T523W476M035APE100 |
T52E5476M035C0100 | Vishay Intertechnologies | $1.6944 | Tantalum Capacitor, Tantalum (solid Polymer), | 35TQS47MEU vs T52E5476M035C0100 |
T52E5476M035C0070 | Vishay Intertechnologies | $1.8436 | Tantalum Capacitor, Tantalum (solid Polymer), | 35TQS47MEU vs T52E5476M035C0070 |