35TPV100M6.3X6.1
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of 35TPV100M6.3X6.1 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 35TPV100M6.3X6.1 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1189-35TPV100M6.3X6.1CT-ND
DigiKey CAP ALUM 100UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1000
In Stock
  • 1 $0.9100
  • 10 $0.5720
  • 50 $0.4280
  • 100 $0.3828
  • 500 $0.3064
  • 1,000 $0.2830
  • 3,000 $0.2586
  • 5,000 $0.2440
  • 10,000 $0.2323
  • 25,000 $0.2201
$0.2201 / $0.9100 Buy Now
DISTI # 232-35TPV100M6.3X6.1
Mouser Electronics Aluminum Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant 955
  • 1 $0.8400
  • 10 $0.4280
  • 100 $0.3780
  • 500 $0.3070
  • 1,000 $0.2710
  • 2,000 $0.2430
  • 10,000 $0.2240
  • 25,000 $0.2150
$0.2150 / $0.8400 Buy Now

CAD Models for 35TPV100M6.3X6.1 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 35TPV100M6.3X6.1 by Rubycon Corporation

35TPV100M6.3X6.1
Rubycon Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Additional Feature
ESR is MEASURED AT 100KHZ,
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
260 mΩ
Height
6.1 mm
Leakage Current
0.035 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 15 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
132 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.12
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. 35TPV100M6.3X6.1
    Rubycon Corporation
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35TPV100M6.3X6.1 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35TPV100M6.3X6.1 by Rubycon Corporation

  • Please alert me when 35TPV100M6.3X6.1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 35TPV100M6.3X6.1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35TPV100M6.3X6.1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 35TPV100M6.3X6.1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35TPV100M6.3X6.1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35TPV100M6.3X6.1 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: