Part Details for 35THV33M6.3X6.1 by Rubycon Corporation
Overview of 35THV33M6.3X6.1 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35THV33M6.3X6.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2052-1-ND
|
DigiKey | CAP ALUM 33UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1349 / $0.6200 | Buy Now |
DISTI #
232-35THV33M6.3X6.1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD HIGH TEMPERATURE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1360 / $0.6200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 33uF - 20% - 35VDC - 6.3mm dia x 6.1mm - -40 to 125°C RoHS: Compliant |
2000 In Stock |
|
$0.1423 / $0.1688 | Buy Now |
DISTI #
62407370
|
Verical | Cap Aluminum Lytic 33uF 35V 20%( 6.3 X 6.1mm) SMD 1 Ohm 70mA 2000h 125C Automotive T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2213 | Americas - 2000 |
|
$0.2344 | Buy Now |
DISTI #
74095040
|
Verical | Cap Aluminum Lytic 33uF 35V 20%( 6.3 X 6.1mm) SMD 1 Ohm 70mA 2000h 125C Automotive T/R Min Qty: 261 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.2806 / $0.3010 | Buy Now |
|
Quest Components | 800 |
|
$0.2580 / $0.8600 | Buy Now | |
DISTI #
C1S629500503459
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 1000 |
|
$0.0863 / $0.1660 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - SMD - 33uF - 20% - 35VDC - 6.3mm dia x 6.1mm - -40 to 125°C RoHS: Compliant |
2000 In Stock |
|
$0.1423 / $0.1688 | Buy Now |
Part Details for 35THV33M6.3X6.1
35THV33M6.3X6.1 CAD Models
35THV33M6.3X6.1 Part Data Attributes:
|
35THV33M6.3X6.1
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35THV33M6.3X6.1
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1000 mΩ | |
Height | 6.1 mm | |
Leakage Current | 0.01155 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 31.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |