-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1029
|
Newark | Cap, 82Uf, 35V, Alu Elec, Polymer, Smd Rohs Compliant: Yes |Panasonic 35SVT82M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23 |
|
$1.3500 / $2.4900 | Buy Now |
DISTI #
38AJ1217
|
Newark | Cap, 82Uf, 35V, Alu Elec, Polymer, Smd, Capacitance:82µf, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 35SVT82M RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9350 / $1.2600 | Buy Now |
DISTI #
10-35SVT82MCT-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 35V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0 / $2.5400 | Buy Now |
DISTI #
35SVT82M
|
Avnet Americas | Aluminum Polymer Capacitor, 82 uF, 35 V, ? 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 35SVT82M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.9341 / $1.0577 | Buy Now |
DISTI #
667-35SVT82M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35VDC 82uF 20% 1260mA 20mOhm RoHS: Compliant | 0 |
|
$0.9580 / $2.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks | 0 |
|
$0.8900 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Aluminum Solid Capacitors - 82uF - 35V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm RoHS: Compliant | 0 |
|
$0.9300 / $1.0890 | Buy Now |
DISTI #
35SVT82M
|
Avnet Abacus | Aluminum Polymer Capacitor, 82 uF, 35 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 35SVT82M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conductive Polymer Aluminum Solid Capacitors - 82uF - 35V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm RoHS: Compliant | 0 |
|
$0.9300 / $1.0890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35SVT82M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
35SVT82M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 11.9 mm | |
Leakage Current | 0.574 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 63 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for 35SVT82M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35SVT82M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35SVF82M | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Panasonic Electronic Components | 35SVT82M vs 35SVF82M |