-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7397
|
Newark | Cap, 82Μf, 35V, Capacitance:82Μf, Voltage Rating:35V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpk Series, Esr:0.025Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 35SVPK82M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 496 |
|
$0.7290 / $1.4400 | Buy Now |
DISTI #
P122130CT-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 35V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1655 In Stock |
|
$0 / $1.4700 | Buy Now |
DISTI #
35SVPK82M
|
Avnet Americas | Aluminum Polymer Capacitor, 82 uF, 35 V, ? 20%, Radial Can - SMD, Surface Mount (Alt: 35SVPK82M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.6197 / $0.6752 | Buy Now |
DISTI #
667-35SVPK82M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 82uf 35volts OS-CON Polymer RoHS: Compliant | 3738 |
|
$0.5990 / $1.3100 | Buy Now |
DISTI #
E02:0323_11663506
|
Arrow Electronics | Cap Aluminum Polymer 82uF 35VDC 20% (8 X 6.9mm) SMD 0.025 Ohm 960mA 1000h 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks | Europe - 3000 |
|
$0.6472 | Buy Now |
DISTI #
V72:2272_17689413
|
Arrow Electronics | Cap Aluminum Polymer 82uF 35VDC 20% (8 X 6.9mm) SMD 0.025 Ohm 960mA 1000h 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2225 Container: Cut Strips | Americas - 3 |
|
$0.5974 | Buy Now |
|
Future Electronics | CAP ALUM POLY 82UF 20% 35V SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.7450 / $0.7850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.5430 / $0.6100 | Buy Now |
DISTI #
70806372
|
Verical | Cap Aluminum Polymer 82uF 35VDC 20% (8 X 6.9mm) SMD 0.025 Ohm 960mA 1000h 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$1.1792 | Buy Now |
DISTI #
66354668
|
Verical | Cap Aluminum Polymer 82uF 35VDC 20% (8 X 6.9mm) SMD 0.025 Ohm 960mA 1000h 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2232 | Americas - 1000 |
|
$0.7267 / $0.7930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35SVPK82M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
35SVPK82M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 6.9 mm | |
Leakage Current | 0.574 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 48 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |