-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 3333, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5724
|
Newark | Cap, Alu Elec, 82Uf, 35V, Rad Can, Reel, Capacitance:82Μf, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 35SVPF82M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1292 |
|
$0.7540 / $0.8910 | Buy Now |
DISTI #
88Y8124
|
Newark | Cap, Alu Elec, 82Uf, 35V, Smd, Capacitance:82Μf, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Panasonic 35SVPF82M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6130 / $0.8230 | Buy Now |
DISTI #
79AH9801
|
Newark | Cap Ta Polymer 82Uf 35Vdc 20M Ohm Smd 8 X 12Mm Rohs Compliant: Yes |Panasonic 35SVPF82M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6130 / $0.8230 | Buy Now |
DISTI #
P16562CT-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 35V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10608 In Stock |
|
$0.6252 / $1.8300 | Buy Now |
DISTI #
35SVPF82M
|
Avnet Americas | Aluminum Polymer Capacitor, 82 uF, 35 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 35SVPF82M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 2000 |
|
$0.5364 / $0.6074 | Buy Now |
DISTI #
68AC5724
|
Avnet Americas | Aluminum Polymer Capacitor, 82 uF, 35 V, ± 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 68AC5724) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 257 Partner Stock |
|
$1.1400 / $1.8100 | Buy Now |
DISTI #
667-35SVPF82M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35volts 82uF ESR 20mohm RoHS: Compliant | 14356 |
|
$0.6250 / $1.7900 | Buy Now |
DISTI #
70324321
|
RS | Capacitor, Aluminum Organic Polymer, 35VDC,82uF,20mohm,8x12mm, T&R | Panasonic Electronic Components 35SVPF82M RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.6600 | RFQ |
|
Future Electronics | SVPF Series 35 V 82 uF Ø 8 x 12 mm Surface Mount Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks Container: Reel | 2000Reel |
|
$0.6150 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 82uF 35VDC 20% (8 X 11.9mm) SMD 0.02 Ohm 4000mA 5000h 105°C T/R RoHS: Compliant |
1450 In Stock 4000 On Order |
|
$0.5690 / $0.6320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35SVPF82M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
35SVPF82M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 3333, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 11.9 mm | |
Leakage Current | 0.574 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 200 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |