Part Details for 35SPA015 by Sensitron Semiconductors
Overview of 35SPA015 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35SPA015
35SPA015 CAD Models
35SPA015 Part Data Attributes
|
35SPA015
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
35SPA015
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, SPD-1, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-XXSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XXSO-N2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 570 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 35SPA015
This table gives cross-reference parts and alternative options found for 35SPA015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35SPA015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD115446A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, PLASTIC, SPD-1A, 1 PIN | Sensitron Semiconductors | 35SPA015 vs SPD115446A |
SD175SB60C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, DIE-2 | Sensitron Semiconductors | 35SPA015 vs SD175SB60C |
39SPA150A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, SPD-1A, 1 PIN | Sensitron Semiconductors | 35SPA015 vs 39SPA150A |
SD175SCU200B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, DIE-2 | Sensitron Semiconductors | 35SPA015 vs SD175SCU200B |
SHD115446 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, HERMETIC SEALED, SHD-2, 2 PIN | Sensitron Semiconductors | 35SPA015 vs SHD115446 |
SPD115417R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, PLASTIC, SPD-1, 2 PIN | Sensitron Semiconductors | 35SPA015 vs SPD115417R |
SPD115446AR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, PLASTIC, SPD-1A, 1 PIN | Sensitron Semiconductors | 35SPA015 vs SPD115446AR |
32SPA030A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, SPD-1A, 1 PIN | Sensitron Semiconductors | 35SPA015 vs 32SPA030A |
SHD118446A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, HERMETIC SEALED, SHD-5A, 3 PIN | Sensitron Semiconductors | 35SPA015 vs SHD118446A |
33SPA080 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, SPD-1, 2 PIN | Sensitron Semiconductors | 35SPA015 vs 33SPA080 |