-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7349
|
Newark | Cap, 330Uf, 35V, Alu Elec, Polymer, Rad, Capacitance:330µf, Voltage(Dc):35V, Capacitor Case/Package:Radial Leaded, Esr:0.018Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic 35SEK330M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 454 |
|
$0.7590 | Buy Now |
DISTI #
P122629-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 35V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6 In Stock |
|
$0 / $2.2100 | Buy Now |
DISTI #
70AC7349
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 35 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 70AC7349) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 454 Partner Stock |
|
$1.3500 / $2.3200 | Buy Now |
DISTI #
35SEK330M
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 35 V, ± 20%, Radial Leaded, Through Hole (Alt: 35SEK330M) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.8259 / $0.9351 | Buy Now |
DISTI #
667-35SEK330M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35V 330uF 18mOhms SMD 10x13mm RoHS: Compliant | 27 |
|
$0.8470 / $2.1800 | Buy Now |
|
Future Electronics | SEK Series 35 V 330 uF LS=5 mm ±20 % Radial OS-CON Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 26Bag |
|
$0.7450 / $0.9100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 330uF 35VDC 20% (10 X 13mm) Radial 5mm 0.018 Ohm 1390mA 1000h 125C RoHS: Compliant |
800 In Stock |
|
$0.8140 / $0.9720 | Buy Now |
DISTI #
68777920
|
Verical | Cap Aluminum Polymer 330uF 35VDC 20%( 10 X 13mm) Radial 5mm 0.018 Ohm 1390mA 1000h 125°C RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2306 | Americas - 800 |
|
$1.1323 / $1.2636 | Buy Now |
DISTI #
35SEK330M
|
TTI | Aluminum Organic Polymer Capacitors 35V 330uF 18mOhms SMD 10x13mm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1000 In Stock |
|
$0.8500 | Buy Now |
DISTI #
35SEK330M
|
TME | Capacitor: polymer, 330uF, 35VDC, SEK, THT, ±20%, -55÷125°C, 1000h Min Qty: 1 | 0 |
|
$1.1400 / $2.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35SEK330M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
35SEK330M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Leakage Current | 2.31 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 69.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 35SEK330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35SEK330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35SEK330M+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 35SEK330M vs 35SEK330M+T |