Part Details for 35SCGQ060SCX by Infineon Technologies AG
Overview of 35SCGQ060SCX by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 35SCGQ060SCX
35SCGQ060SCX CAD Models
35SCGQ060SCX Part Data Attributes:
|
35SCGQ060SCX
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
35SCGQ060SCX
Infineon Technologies AG
Rectifier Diode, Schottky, 35A, 60V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.61 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |