Part Details for 35RX303300M18X35.5 by Rubycon Corporation
Overview of 35RX303300M18X35.5 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35RX303300M18X35.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2333
|
Newark | Aluminium Electrolytic Capacitor, Rx30 Series, 3300 - F, - 20%, 35 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35RX303300M18X35.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$1.6600 / $3.4800 | Buy Now |
DISTI #
1189-1285-ND
|
DigiKey | CAP ALUM 3300UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2536 In Stock |
|
$1.1324 / $3.2000 | Buy Now |
DISTI #
232-35RX33300M18X355
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded AUTOMOTIVE HIGH TEMPERATURE CAPACITORS RoHS: Compliant | 187 |
|
$1.3500 / $3.3500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3300uF - 20% - 35VDC - 18mm dia x 35.5mm - -40 to 130°C RoHS: Compliant | 0 |
|
$1.2500 / $4.0100 | Buy Now |
DISTI #
35RX303300M18X35.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 35 V, � 20%, 4000 hours @ 130�C, Radial Leaded (Alt: 35RX303300M18X35.5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 35RX303300M18X35.5
35RX303300M18X35.5 CAD Models
35RX303300M18X35.5 Part Data Attributes
|
35RX303300M18X35.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35RX303300M18X35.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.155 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2240 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35RX303300M18X35.5
This table gives cross-reference parts and alternative options found for 35RX303300M18X35.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35RX303300M18X35.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRE-WY332M35V18X35.5F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | 35RX303300M18X35.5 vs NRE-WY332M35V18X35.5F3F |
35RX303300MSG18X35.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | 35RX303300M18X35.5 vs 35RX303300MSG18X35.5 |
NRE-WY332M35V18X35.5F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | 35RX303300M18X35.5 vs NRE-WY332M35V18X35.5F3CF |
NRE-WY332M35V18X35.5F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | 35RX303300M18X35.5 vs NRE-WY332M35V18X35.5F1F |
35RX303300MGC18X35.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | 35RX303300M18X35.5 vs 35RX303300MGC18X35.5 |
35RX303300MCC18X35.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 35RX303300M18X35.5 vs 35RX303300MCC18X35.5 |
35RX303300MRI18X35.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | 35RX303300M18X35.5 vs 35RX303300MRI18X35.5 |
35RX303300MRX18X35.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | 35RX303300M18X35.5 vs 35RX303300MRX18X35.5 |
NRE-WY332M35V18X35.5SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | 35RX303300M18X35.5 vs NRE-WY332M35V18X35.5SP7.5LLF |
35RX303300MCA18X35.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 35RX303300M18X35.5 vs 35RX303300MCA18X35.5 |