Part Details for 35RX30100MHELT78X11.5 by Rubycon Corporation
Overview of 35RX30100MHELT78X11.5 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35RX30100MHELT78X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KEL21551
|
Rutronik | RX30 100uF 35V 20% 8X11/3,5 RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Ammo Pack |
Stock DE - 0 Stock HK - 10000 Stock US - 0 Stock SG - 0 |
|
$0.0405 | Buy Now |