Part Details for 35RX301000M12.5X25 by Rubycon Corporation
Overview of 35RX301000M12.5X25 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Price & Stock for 35RX301000M12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2329
|
Newark | Aluminium Electrolytic Capacitor, Rx30 Series, 1000 - F, - 20%, 35 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35RX301000M12.5X25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6360 / $1.6800 | Buy Now |
DISTI #
35RX301000M12.5X25-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5165 / $1.6700 | Buy Now |
DISTI #
232-35RX301000M125X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded AUTOMOTIVE HIGH TEMPERATURE CAPACITORS RoHS: Compliant | 10 |
|
$0.5120 / $1.6100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 35VDC - 12.5mm dia x 25mm - -40 to 130°C RoHS: Compliant | 0 |
|
$0.4190 / $1.3400 | Buy Now |
DISTI #
35RX301000M12.5X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, � 20%, 4000 hours @ 130�C, Radial Leaded (Alt: 35RX301000M12.5X25) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1000uF 35V 40m100kHz 20% 1.43A100kHz PluginD12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 321 |
|
$0.2463 / $0.4940 | Buy Now |
Part Details for 35RX301000M12.5X25
35RX301000M12.5X25 CAD Models
35RX301000M12.5X25 Part Data Attributes
|
35RX301000M12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35RX301000M12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, BX, 15% TC, 1000uF, Through Hole Mount, 1812, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.35 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1072.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35RX301000M12.5X25
This table gives cross-reference parts and alternative options found for 35RX301000M12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35RX301000M12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
35RX301000MRX12.5X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | 35RX301000M12.5X25 vs 35RX301000MRX12.5X25 |
NRE-WY102M35V12.5X25SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | 35RX301000M12.5X25 vs NRE-WY102M35V12.5X25SP7.5LSF |
35RX301000MSG12.5X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | 35RX301000M12.5X25 vs 35RX301000MSG12.5X25 |
NRE-WY102M35V12.5X25F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | 35RX301000M12.5X25 vs NRE-WY102M35V12.5X25F3F |
NRE-WY102M35V12.5X25SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | 35RX301000M12.5X25 vs NRE-WY102M35V12.5X25SPF |
NRE-WY102M35V12.5X25TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | 35RX301000M12.5X25 vs NRE-WY102M35V12.5X25TBSTNF |
35RX301000MCC12.5X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 35RX301000M12.5X25 vs 35RX301000MCC12.5X25 |
35RX301000MKC12.5X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 35RX301000M12.5X25 vs 35RX301000MKC12.5X25 |
35RX301000MRI12.5X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | 35RX301000M12.5X25 vs 35RX301000MRI12.5X25 |
NRE-WY102M35V12.5X25YF | NIC Components Corp | Check for Price | Fixed Capacitor, | 35RX301000M12.5X25 vs NRE-WY102M35V12.5X25YF |