-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 2 Pole(s), Surface Mount Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35RAPC2AV by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9606
|
Newark | Connector, Phone Audio, Jack, 2 Position, No. Of Contacts:2Contacts, Gender:Jack, Pin Diameter:3.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 632 |
|
$1.6000 / $2.0100 | Buy Now |
DISTI #
SC1457-ND
|
DigiKey | CONN JACK MONO 3.5MM R/A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1017 In Stock |
|
$1.3385 / $2.3500 | Buy Now |
DISTI #
502-35RAPC2AV
|
Mouser Electronics | Phone Connectors 3.5MM MONO JACK RoHS: Compliant | 3040 |
|
$1.1500 / $1.9600 | Buy Now |
DISTI #
70214257
|
RS | 3.5 mm SINGLE MONO JACK VERTICAL THREADED | Switchcraft 35RAPC2AV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 127 |
|
$1.5200 / $1.9200 | Buy Now |
|
Onlinecomponents.com | Phone Audio Connector - Vertical Mount - Mono - Threaded Bushing - 2 Contacts - Jack - 3.5 mm - PCB ... more RoHS: Compliant |
4330 In Stock |
|
$0.9510 / $1.6340 | Buy Now |
|
Quest Components | 3.5 MM AUDIO CONNECTOR, JACK | 84 |
|
$1.0215 / $1.7025 | Buy Now |
DISTI #
35RAPC2AV
|
TTI | Phone Connectors 3.5MM MONO JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Kit |
Americas - 887 In Stock |
|
$1.0500 / $1.9700 | Buy Now |
DISTI #
35RAPC2AV
|
TME | Connector: Jack 3,5mm, socket, female, mono, ways: 2, angled 90° Min Qty: 1 | 740 |
|
$1.2500 / $1.6600 | Buy Now |
DISTI #
000000000000070109
|
Sager | Phone Connectors 3.5MM MONO JACK Min Qty: 1 | 0 |
|
$1.3500 / $1.5800 | Buy Now |
DISTI #
35RAPC2AV
|
Avnet Abacus | Conn 35MM Mono Jack F 3 POS Solder RA ThruHole 3 Terminal 1 Port (Alt: 35RAPC2AV) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 9 Weeks, 0 Days | Abacus - 560 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35RAPC2AV
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
35RAPC2AV
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Surface Mount Terminal, Jack,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | STANDARD: 94V-1, 94V-2, POLYETHYLENE | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT |