Part Details for 35R-2311 by Lighting Components & Design Inc
Overview of 35R-2311 by Lighting Components & Design Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC7542-311MEC | Coilcraft Inc | General Purpose Inductor, | |
MLC7542-311MEB | Coilcraft Inc | General Purpose Inductor, | |
MLC7542-311 | Coilcraft Inc | Power inductor, shielded, 20% tol, RoHS, halogen-free |
Price & Stock for 35R-2311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Wire Terminal NEON Lamp RoHS: Compliant |
1 In Stock |
|
$3.3100 / $37.9400 | Buy Now |
|
Master Electronics | Wire Terminal NEON Lamp RoHS: Compliant |
1 In Stock |
|
$3.3100 / $37.9400 | Buy Now |