Part Details for 35PX33MEFCTA5X11 by Rubycon Corporation
Overview of 35PX33MEFCTA5X11 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35PX33MEFCTA5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5003
|
Newark | Aluminium Electrolytic Capacitor, Px Series, 33 - F, - 20%, 35 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35PX33MEFCTA5X11 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0850 / $0.2910 | Buy Now |
DISTI #
1189-1619-1-ND
|
DigiKey | CAP ALUM 33UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
31 In Stock |
|
$0.0435 / $0.2800 | Buy Now |
DISTI #
35PX33MEFCTA5X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 35 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: 35PX33MEFCTA5X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 35PX33MEFCTA5X11
35PX33MEFCTA5X11 CAD Models
35PX33MEFCTA5X11 Part Data Attributes
|
35PX33MEFCTA5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35PX33MEFCTA5X11
Rubycon Corporation
CAP ALUM 33UF 20% 35V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 77 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35PX33MEFCTA5X11
This table gives cross-reference parts and alternative options found for 35PX33MEFCTA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35PX33MEFCTA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330LEM0511LEN311R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 35PX33MEFCTA5X11 vs 8330LEM0511LEN311R |
LESRA33M35TR265X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 35PX33MEFCTA5X11 vs LESRA33M35TR265X11 |
8330LEM0511LEN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 35PX33MEFCTA5X11 vs 8330LEM0511LEN5D |
NRWS330M35V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35PX33MEFCTA5X11 vs NRWS330M35V5X11TBNF |
NRWA330M35V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 35PX33MEFCTA5X11 vs NRWA330M35V5X11SP7.5LSF |
8330LEM0511LF01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 35PX33MEFCTA5X11 vs 8330LEM0511LF01E |
8330LEM0511LEN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 35PX33MEFCTA5X11 vs 8330LEM0511LEN0E |
1330LEM0511LEN411R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 35PX33MEFCTA5X11 vs 1330LEM0511LEN411R |
8330LEM0511LF04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 35PX33MEFCTA5X11 vs 8330LEM0511LF04P |
2330LEM0511LEN311J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 35PX33MEFCTA5X11 vs 2330LEM0511LEN311J |