-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5MM JACK, PANEL MOUNT, STEREO,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7377
|
Newark | Connector, Stereo Jack, 3.5Mm, Panel, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:-, Connector Mounting:Panel Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Brass Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 35PRM3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$1.8200 / $2.5300 | Buy Now |
DISTI #
SC2590-ND
|
DigiKey | 3.5MM JACK, PANEL MOUNT, STEREO, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9880 In Stock |
|
$1.7750 / $2.8800 | Buy Now |
DISTI #
502-35PRM3
|
Mouser Electronics | Phone Connectors 3.5mm Jck Pnl Mnt St Rear Mnt Comp Style RoHS: Compliant | 1023 |
|
$1.6400 / $2.5000 | Buy Now |
DISTI #
71019522
|
RS | Jack Panel Mount Stereo Rear Mount Compact Style 3.5mm | Switchcraft 35PRM3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 34 |
|
$1.9800 / $2.5000 | Buy Now |
DISTI #
SWC35PRM3
|
Heilind Electronics | 3.5MM JACK, PANEL MOUNT REAR MOUNT, COMPACT | Americas - 699 in Stock |
|
$1.7188 / $2.3667 | Buy Now |
|
Onlinecomponents.com | Phone Audio Connector - Stereo - 3 Contacts - Jack - Panel Mount - Nickel Plated Contacts - Brass Body. RoHS: Compliant |
1214 In Stock |
|
$1.3300 / $2.1400 | Buy Now |
DISTI #
52711990
|
Verical | Conn 3.5MM Stereo Phone Jack F 2/1 POS Solder Lug ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2042 | Americas - 1200 |
|
$1.8444 / $2.8344 | Buy Now |
DISTI #
35PRM3
|
TTI | Phone Connectors 3.5mm Jck Pnl Mnt St Rear Mnt Comp Style RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 115 In Stock |
|
$1.4100 / $2.3400 | Buy Now |
DISTI #
SWC35PRM3
|
Interstate Connecting Components | 3.5MM JACK, PANEL MOUNT REAR MOUNT, COMPACT | 233 |
|
$1.7188 / $2.3667 | Buy Now |
DISTI #
000000000005589941
|
Sager | Phone Connectors 3.5mm Jck Pnl Mnt St Rear Mnt Comp Style Min Qty: 1 | 895 |
|
$1.2900 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy