Part Details for 35PK1000MEFCCE10X20 by Rubycon Corporation
Overview of 35PK1000MEFCCE10X20 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35PK1000MEFCCE10X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-35PK1000MEFCCE10X20-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
896 In Stock |
|
$0.1989 / $0.7600 | Buy Now |
|
Future Electronics | PK Series 35 v 1000 uf 85c 10x20mm LS=5mm Cut Lead 3.5mm 2k hrs RDL Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1650 / $0.1810 | Buy Now |
Part Details for 35PK1000MEFCCE10X20
35PK1000MEFCCE10X20 CAD Models
35PK1000MEFCCE10X20 Part Data Attributes:
|
35PK1000MEFCCE10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35PK1000MEFCCE10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.35 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1180 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35PK1000MEFCCE10X20
This table gives cross-reference parts and alternative options found for 35PK1000MEFCCE10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35PK1000MEFCCE10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35PK1000MT810X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35PK1000MEFCCE10X20 vs 35PK1000MT810X20 |
35PK1000MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35PK1000MEFCCE10X20 vs 35PK1000MCE10X20 |