Part Details for 35PFV47MVB6.3X6.1 by Rubycon Corporation
Overview of 35PFV47MVB6.3X6.1 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-LT3097-AZ | Analog Devices | Dual 20V 500mA/-500mA LDO 3x6 |
Price & Stock for 35PFV47MVB6.3X6.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-35PFV47MVB63X61
|
Mouser Electronics | Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR RoHS: Compliant | 0 |
|
$0.5480 / $1.6400 | Order Now |
Part Details for 35PFV47MVB6.3X6.1
35PFV47MVB6.3X6.1 CAD Models
35PFV47MVB6.3X6.1 Part Data Attributes
|
35PFV47MVB6.3X6.1
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35PFV47MVB6.3X6.1
Rubycon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rubycon | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |