35PD500-S
Description: PIN Photodiode, CERAMIC, DIE-2

Overview of 35PD500-S by ANADIGICS Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for 35PD500-S by ANADIGICS Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 35PD500-S by ANADIGICS Inc

35PD500-S
ANADIGICS Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANADIGICS INC
Package Description
CERAMIC, DIE-2
Reach Compliance Code
unknown
HTS Code
8541.40.60.10
Configuration
SINGLE
Dark Current-Max
25 nA
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
PIN PHOTODIODE
Response Time-Max
3e-9 s
Reverse Breakdown Voltage-Min
15 V
Reverse Voltage-Max
10 V
Semiconductor Material
InGaAs
Shape
SQUARE
Size
0.5 mm
Want to compare parts?
  1. 35PD500-S
    ANADIGICS Inc
    PIN Photodiode, CERAMIC, DIE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35PD500-S by ANADIGICS Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35PD500-S by ANADIGICS Inc

Select Manufacturer
Which Manufacturer of 35PD500-S would you like to use for your alert(s)?
  • Please alert me when 35PD500-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35PD500-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35PD500-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35PD500-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35PD500-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35PD500-S by ANADIGICS Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: