Part Details for 35MXG8200MEFCSN22X45 by Rubycon Corporation
Overview of 35MXG8200MEFCSN22X45 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35MXG8200MEFCSN22X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3908-ND
|
DigiKey | CAP ALUM 8200UF 20% 35V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
248 In Stock |
|
$3.0357 / $7.6700 | Buy Now |
DISTI #
232-35MXG8EFCSN22X45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.8600 / $5.6100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 8200uF - 20% - 35VDC - 22mm dia x 45mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.8200 / $9.5700 | Buy Now |
Part Details for 35MXG8200MEFCSN22X45
35MXG8200MEFCSN22X45 CAD Models
35MXG8200MEFCSN22X45 Part Data Attributes
|
35MXG8200MEFCSN22X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35MXG8200MEFCSN22X45
Rubycon Corporation
CAP ALUM 8200UF 20% 35V SNAP-IN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.60717 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2850 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 35MXG8200MEFCSN22X45
This table gives cross-reference parts and alternative options found for 35MXG8200MEFCSN22X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MXG8200MEFCSN22X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH350LCN822MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 8200uF, | Chemi-Con | 35MXG8200MEFCSN22X45 vs ESMH350LCN822MP45S |
ESMH350VNN822MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 8200uF, | Chemi-Con | 35MXG8200MEFCSN22X45 vs ESMH350VNN822MP45S |
35MXC8200MOOESN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 35MXG8200MEFCSN22X45 vs 35MXC8200MOOESN22X45 |
NRLRW822M35V22X45SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 35MXG8200MEFCSN22X45 vs NRLRW822M35V22X45SF |
HL1V828M22045HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35MXG8200MEFCSN22X45 vs HL1V828M22045HA |
35MXC8200MEFCSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 35MXG8200MEFCSN22X45 vs 35MXC8200MEFCSN22X45 |
35MXC8200MSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 35MXG8200MEFCSN22X45 vs 35MXC8200MSN22X45 |