Part Details for 35MXG5600MEFCSN25X25 by Rubycon Corporation
Results Overview of 35MXG5600MEFCSN25X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35MXG5600MEFCSN25X25 Information
35MXG5600MEFCSN25X25 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 35MXG5600MEFCSN25X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-35MXG5600MEFCSN25X25-ND
|
DigiKey | CAP ALUM 5600UF 20% 35V SNAP TH Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8630 | Buy Now |
DISTI #
232-G5600MEFCSN25X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 191 |
|
$1.8600 / $4.7600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 5600uF - 20% - 35VDC - 25mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.4730 / $7.7590 | Buy Now |
Part Details for 35MXG5600MEFCSN25X25
35MXG5600MEFCSN25X25 CAD Models
35MXG5600MEFCSN25X25 Part Data Attributes
|
35MXG5600MEFCSN25X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35MXG5600MEFCSN25X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600000uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.32816 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2130 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 35MXG5600MEFCSN25X25
This table gives cross-reference parts and alternative options found for 35MXG5600MEFCSN25X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MXG5600MEFCSN25X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EETHC1V562JJ | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 35MXG5600MEFCSN25X25 vs EETHC1V562JJ |
381LQ562M035J012A | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 35MXG5600MEFCSN25X25 vs 381LQ562M035J012A |
35MXC5600MOOESN25X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | 35MXG5600MEFCSN25X25 vs 35MXC5600MOOESN25X25 |
381LX562M035J012 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF | 35MXG5600MEFCSN25X25 vs 381LX562M035J012 |
NRLPW562M35V25X25LF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | 35MXG5600MEFCSN25X25 vs NRLPW562M35V25X25LF |
381LQ562M035J012 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | 35MXG5600MEFCSN25X25 vs 381LQ562M035J012 |