Part Details for 35MXG4700MEFCSN25X25 by Rubycon Corporation
Overview of 35MXG4700MEFCSN25X25 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35MXG4700MEFCSN25X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2850-ND
|
DigiKey | CAP ALUM 4700UF 20% 35V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
315 In Stock |
|
$1.4109 / $3.6700 | Buy Now |