Part Details for 35MXC22000MEFCSN35X40 by Rubycon Corporation
Overview of 35MXC22000MEFCSN35X40 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35MXC22000MEFCSN35X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35MXC22000MEFCSN35X40-ND
|
DigiKey | CAP ALUM 22000UF 20% 35V SNAP Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$5.2129 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22000uF - 20% - 35VDC - 35mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$4.4400 / $9.2200 | Buy Now |
Part Details for 35MXC22000MEFCSN35X40
35MXC22000MEFCSN35X40 CAD Models
35MXC22000MEFCSN35X40 Part Data Attributes:
|
35MXC22000MEFCSN35X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35MXC22000MEFCSN35X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.6325 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4920 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 35MXC22000MEFCSN35X40
This table gives cross-reference parts and alternative options found for 35MXC22000MEFCSN35X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MXC22000MEFCSN35X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG223M1V--A3540S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, | Surge Components Inc | 35MXC22000MEFCSN35X40 vs LSG223M1V--A3540S |
EETHC1V223LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 35MXC22000MEFCSN35X40 vs EETHC1V223LJ |
381LQ223M035A042A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 35MXC22000MEFCSN35X40 vs 381LQ223M035A042A |
MAL209080223E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 35MXC22000MEFCSN35X40 vs MAL209080223E3 |
NRLPW223M35V35X40LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 35MXC22000MEFCSN35X40 vs NRLPW223M35V35X40LF |
MAL209040223E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 35MXC22000MEFCSN35X40 vs MAL209040223E3 |
381LQ223M035A042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 35MXC22000MEFCSN35X40 vs 381LQ223M035A042 |
NRLPW223M35V35X40SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 35MXC22000MEFCSN35X40 vs NRLPW223M35V35X40SF |